STMicroelectronics STM32L4S5VIT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 10.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4S5VIT6.

element14 APAC

Datasheet275 pages8 years ago

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-33.75%

CAD Models

Download STMicroelectronics STM32L4S5VIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L4S5VIT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 2 MB
Mcu, Arm Cortex-M4, 120Mhz, Lqfp-100; |Stmicroelectronics STM32L4S5VIT6
ARM-M4 120MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 2 MB Flash 640 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-100
STMicroelectronics STM32L4+Series microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation, 1CANpassageway
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES-256, HASH, -40°C to 85°C, LQFP 100 14x14x1.4, RoHS
STMicroelectronics SCT
IC MCU 32BIT 2MB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
MCU, ARM CORTEX-M4, 120MHZ, LQFP-100; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics