STMicroelectronics STM32L4S5QII6

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 2 MB
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4S5QII6.

Newark

Datasheet275 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.30%

CAD Models

Download STMicroelectronics STM32L4S5QII6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L4S5QII6 provided by its distributors.

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 2 MB
Mcu, Arm Cortex-M4, 120Mhz, Ufbga-132; |Stmicroelectronics STM32L4S5QII6
MCU 32-bit ARMCortex M4 RISC 2MB Flash 3.3V 132-Pin UFBGA Tray
STM32L Series 2 MB Flash 640 kB RAM 120 MHz 32-Bit Microcontroller - UFBGA-132
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES-256, HASH, -40°C to 85°C, UFBGA 7X7X0.6 132L P 0.5 R 12X12, RoHS
STMicroelectronics SCT
IC MCU 32BIT 2MB FLASH 132UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7)
MCU, ARM CORTEX-M4, 120MHZ, UFBGA-132; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of P
MCU, 1.71V-3.6V, 120MHz, 640KB Flash, 2MB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, On-Chip Temp Sensor, 110-Pin, CANbus, EBI, EMI, I2C, IrDA, LINbus, MMC, SAI, SD, SPI, UART, USART, USB OTG, A/D 16x12b, D/A 2x12b, 32-bit ARM Cortex-M4, UFBGA-132, SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics