STMicroelectronics STM32L4R9VGT6

MCU 32-Bit STM32L4R9 ARM Cortex M4 RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4R9VGT6.

element14 APAC

Datasheet306 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.82%

CAD Models

Download STMicroelectronics STM32L4R9VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L4R9VGT6 provided by its distributors.

MCU 32-Bit STM32L4R9 ARM Cortex M4 RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
Mcu, Arm Cortex-M4, 120Mhz, Lqfp-100; |Stmicroelectronics STM32L4R9VGT6
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, LCD-TFT, MIPI DSI, -40°C to 85°C, LQFP 100 14x14x1.4, RoHS
STMicroelectronics SCT
1.71V~3.6V 120MHz 640KB Flash 1MB LVD/Reset DMA LCD POR PWM WDT 77-Pin CANbus EBI I2C IrDA LINbus MMC SAI SD SPI UART USART USB OTG A/D 14x12b D/A 2x12b ARM Cortex-M4 QFP
MCU, ARM CORTEX-M4, 120MHZ, LQFP-100; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 640KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics