STMicroelectronics STM32L4R9AII6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PBGA169
$ 10.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4R9AII6.

Newark

Datasheet284 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.96%

CAD Models

Download STMicroelectronics STM32L4R9AII6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L4R9AII6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PBGA169
32-bit ARM Cortex-M4 MCU, 120MHz, 2MB Flash, 640KB RAM, 169-pin BGA
Mcu, Arm Cortex-M4, 120Mhz, Ufbga-169; |Stmicroelectronics STM32L4R9AII6
MCU 32-bit ARMCortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 169-Pin UFBGA Tray
STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - UFBGA-169
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, LCD-TFT, MIPI DSI, -40°C to 85°C, UFBGA 7X7X0.6 169L P 0.5 MM, RoHS
STMicroelectronics SCT
IC MCU 32BIT 2MB FLASH 169UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
1.71V~3.6V 120MHz 640KB Flash 2MB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT On-Chip Temp Sensor 131-Pin 1-Core 32bit ARM Cortex-M4 UFBGA-169 SMD 7mm × 7mm × 530μm
MCU, ARM CORTEX-M4, 120MHZ, UFBGA-169; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L4R9AII6.