STMicroelectronics STM32L4R5VIT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
$ 10.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4R5VIT6.

element14 APAC

Datasheet306 pages8 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+311%

CAD Models

Download STMicroelectronics STM32L4R5VIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L4R5VIT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, 32-bit, ARM Cortex-M4F, 120 MHz, 2 MB, 640 KB, 100 Pins, LQFP
Mcu, Arm Cortex-M4, 120Mhz, Lqfp-100; |Stmicroelectronics STM32L4R5VIT6
STMicroelectronics STM32L4+Series microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation, 1CANpassageway
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, -40°C to 85°C, LQFP 100 14x14x1.4, RoHS
STMicroelectronics SCT
IC MCU 32BIT 2MB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
MCU, ARM CORTEX-M4, 120MHZ, LQFP-100; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics