STMicroelectronics STM32L4R5QII6

STMicroelectronics STM32L4+ MCU, ARM Cortex-M4, 132-Pin UFBGA, 1 CAN Channel
$ 10.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4R5QII6.

element14 APAC

Datasheet306 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-32.46%

CAD Models

Download STMicroelectronics STM32L4R5QII6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L4R5QII6 provided by its distributors.

STMicroelectronics STM32L4+ MCU, ARM Cortex-M4, 132-Pin UFBGA, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PBGA132
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 2 MB
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, -40°C to 85°C, UFBGA 7X7X0.6 132L P 0.5 R 12X12, RoHS
STMicroelectronics SCT
MCU, ARM CORTEX-M4, 120MHZ, UFBGA-132
STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - UFBGA-132
IC MCU 32BIT 2MB FLASH 132UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7)
MCU, ARM CORTEX-M4, 120MHZ, UFBGA-132; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L4R5QII6??