STMicroelectronics STM32L4A6RGT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
$ 8.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4A6RGT7.

IHS

Datasheet281 pages4 years ago

ODG (Origin Data Global)

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.09%

CAD Models

Download STMicroelectronics STM32L4A6RGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L4A6RGT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
STMICROELECTRONICS - STM32L4A6RGT7 - MCU, ARM CORTEX-M4, 80MHZ, LQFP-64
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, AES-256, DFSDM, -40°C to 125°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
IC MCU 32BIT 1MB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 320KB; No. of Pins:
ARM Cortex-M4 MCU, 32-bit, 80MHz, 320KB Flash, 1MB RAM, 52-Pin QFP SMD 10mm×10mm×1.4mm, 1.71V-3.6V, CANbus, EBI, EMI, I2C, IrDA, LINbus, MMC, QSPI, SAI, SD, SPI, SWPMI, UART, USART, USB OTG, A/D 16x12b, D/A 2x12b, Brown-out Detect/Reset, DMA, LCD, PWM, WDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics