STMicroelectronics STM32L496ZGT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG, LCD, DFSDM
$ 9.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L496ZGT6.

IHS

Datasheet273 pages8 years ago

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.53%

CAD Models

Download STMicroelectronics STM32L496ZGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L496ZGT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG, LCD, DFSDM
Ciiva
ULTRA-LOW-POWER ARM CORTEX-M4 32-BIT MCU+FPU RISC Microcontroller, 32-Bit, 80MHz
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LQFP Frame
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 1 MB
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-144; |Stmicroelectronics STM32L496ZGT6
Microcontrollers (MCU); STM32L496ZGT6; STMICROELECTRONICS; 80 MHz; 320 kB; 2; 115
ARM-M4 80MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 1 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - LQFP-144
MCU, ARM CORTEX-M4, 80MHZ, LQFP-144; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 320KB; No. of Pins
MCU, ARM Cortex-M4, 32-bit, 80MHz, 320KB Flash, 1MB RAM, 1.71V-3.6V, Brown-out Detect/Reset, DMA, LCD, PWM, WDT, CANbus, EBI, EMI, I2C, IrDA, LINbus, MMC, QSPI, SAI, SD, SPI, SWPMI, UART, USART, USB OTG, A/D 24x12b, D/A 2x12b, LQFP-144, SMD, 20mm x 20mm x 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L496ZGT6.