STMicroelectronics STM32L496ZET6

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 144-Pin LQFP Tray
$ 8.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L496ZET6.

IHS

Datasheet273 pages8 years ago

SHENGYU ELECTRONICS

TME

HQonline

Inventory History

3 month trend:
-55.81%

CAD Models

Download STMicroelectronics STM32L496ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L496ZET6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 144-Pin LQFP Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB OTG, LCD, DFSDM, -40°C to 85°C, LQFP 144 20x20x1.4, RoHS
STMicroelectronics SCT
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-144; |Stmicroelectronics STM32L496ZET6
IC MCU 32BIT 512KB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
MCU, ARM CORTEX-M4, 80MHZ, LQFP-144; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 320KB; No. of Pi
1.71V~3.6V 80MHz 320KB FLASH 512KB Brown-out Detect/Reset,DMA,LCD,PWM,WDT inside 115 1 1.71V 3.6V 80MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,SWPMI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 LQFP-144 SMD mount 20mm*20mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics