STMicroelectronics STM32L496VET6

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 100-Pin LQFP Tray
$ 7.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L496VET6.

IHS

Datasheet273 pages8 years ago

SHENGYU ELECTRONICS

TME

HQonline

Inventory History

3 month trend:
-11.21%

CAD Models

Download STMicroelectronics STM32L496VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L496VET6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 100-Pin LQFP Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB OTG, LCD, DFSDM, -40°C to 85°C, LQFP 100 14x14x1.4, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, PQFP100
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-100; |Stmicroelectronics STM32L496VET6
STM32L Series 512 KB Flash 320 KB SRAM 80 MHz 32-Bit Microcontroller - LQFP-100
MCU 32-bit ARM Cortex-M4 80MHz 320KB Flash 512KB RAM Brown-out Detect/Reset DMA LCD PWM WDT CANbus EBI I2C IrDA LINbus MMC QSPI SAI SD SPI SWPMI UART USART USB OTG A/D 16x12b D/A 2x12b LQFP-100 SMD 14mm × 14mm × 1.6mm
MCU, ARM CORTEX-M4, 80MHZ, LQFP-100; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 320KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics