STMicroelectronics STM32L496RGT6

STMicroelectronics STM32L4 MCU, ARM Cortex M4 Core, 64-Pin LQFP, 2 CAN Channels
$ 7.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L496RGT6.

IHS

Datasheet273 pages8 years ago

element14 APAC

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-93.04%

CAD Models

Download STMicroelectronics STM32L496RGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L496RGT6 provided by its distributors.

STMicroelectronics STM32L4 MCU, ARM Cortex M4 Core, 64-Pin LQFP, 2 CAN Channels
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, DFSDM, -40°C to 85°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
ULTRA-LOW-POWER ARM CORTEX-M4 32-BIT MCU+FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 1 MB
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-64; |Stmicroelectronics STM32L496RGT6
MCU 32-bit ARMCortex M4 RISC 1MB Flash 3.3V 64-Pin LQFP Tray
STM32L Series 1 MB Flash 320 KB RAM SMT 32-Bit Microcontroller - LQFP-64
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 320KB; No. of Pins:
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 320 / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 52 / Number of Timers/Counters = 14 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics