STMicroelectronics STM32L496QGI3

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG, LCD, DFSDM
$ 9.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L496QGI3.

IHS

Datasheet273 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.67%

CAD Models

Download STMicroelectronics STM32L496QGI3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L496QGI3 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG, LCD, DFSDM
Ciiva
ROHS3Compliant BALL BOTTOM Surface Mount Microcontroller -40C~125C TA 48MHz 7mm 320K x 8
MCU 32-bit ARMCortex M4 RISC 1MB Flash 3.3V 132-Pin UFBGA Tray
MCU, ARM CORTEX-M4, 80MHZ, UFBGA-132
IC MCU 32BIT 1MB FLASH 132UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 132-UFBGA (7x7)
MCU, ARM CORTEX-M4, 80MHZ, UFBGA-132; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 320KB; No. of Pin
1.71V~3.6V 80MHz 320KB FLASH 1MB Brown-out Detect/Reset,DMA,LCD,PWM,WDT inside 110 1 1.71V 3.6V 80MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,SWPMI,UART,USART,USB OTG A/D 19x12b,D/A 2x12b 32bit ARM® Cortex®-M4 UFBGA-132 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics