STMicroelectronics STM32L476ZGT3

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
$ 9.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476ZGT3.

ODG (Origin Data Global)

Datasheet270 pages8 years ago

SHENGYU ELECTRONICS

element14 APAC

LCSC

Inventory History

3 month trend:
-97.43%

CAD Models

Download STMicroelectronics STM32L476ZGT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-03-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F412ZGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
STMicroelectronicsSTM32L471ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash
STMicroelectronicsSTM32F412ZGJ6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA144
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LFBGA Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L476ZGT3 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Frame
MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 144-Pin LQFP Tray
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-144; |Stmicroelectronics STM32L476ZGT3
LQFP-144(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
MCU 1.71V~3.6V 80MHz 128KB Flash 1MB RAM LVD/Reset DMA LCD PWM WDT 114-Pin CANbus EBI I2C IrDA LINbus MMC QSPI SAI SD SPI SWPMI UART USART USB OTG A/D 24x12b D/A 2x12b ARM Cortex-M4 QFP
MCU, ARM CORTEX-M4, 80MHZ, LQFP-144; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of Pins: 144Pins; MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics