STMicroelectronics STM32L471VGT3

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray
$ 8.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L471VGT3.

ODG (Origin Data Global)

Datasheet229 pages8 years ago

element14 APAC

TME

Inventory History

3 month trend:
-68.14%

CAD Models

Download STMicroelectronics STM32L471VGT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L471VGT3 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, DFSDM, -40°C to 125°C, LQFP 100 14x14x1.4, RoHS
STMicroelectronics SCT
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-100; |Stmicroelectronics STM32L471VGT3
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
MCU 32-bit ARM Cortex-M4 80MHz 128KB Flash 1MB RAM 82-Pin QFP 1.71V~3.6V Brown-out Detect/Reset DMA PWM WDT CANbus EBI I2C IrDA LINbus MMC QSPI SAI SD SPI SWPMI UART USART A/D 16x12b D/A 2x12b
MCU, ARM CORTEX-M4, 80MHZ, LQFP-100; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of Pins: 100Pins; MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics