STMicroelectronics STM32L471VET6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L471VET6.

ODG (Origin Data Global)

Datasheet229 pages8 years ago

HQonline

TME

Inventory History

3 month trend:
+23.02%

CAD Models

Download STMicroelectronics STM32L471VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L471VET6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash
512KB 1.71V~3.6V ARM Cortex-M4 80MHz 82 LQFP-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronics STM32L4 MCU ARM Cortex-M4 100-Pin LQFP 1CAN
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB
STM32L Series 512 kB Flash 128 kB 32-Bit SMT Microcontroller - LQFP-100
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100
MCU, 32BIT, 80MHZ, LQFP-100; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 100P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics