STMicroelectronics STM32L471RET6

MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
$ 5.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L471RET6.

IHS

Datasheet229 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.45%

CAD Models

Download STMicroelectronics STM32L471RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L471RET6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash
STMicroelectronics STM32L4 MCU ARM Cortex-M4 64-Pin LQFP 1 CAN Ch
ULTRA-LOW-POWER ARM CORTEX-M4 32-BIT MCU+FPU RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-64; |Stmicroelectronics STM32L471RET6
STM32L Series 512 KB Flash 128 KB SRAM 32 MHz 32-Bit Microcontroller-LQFP-64
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 64Pins; MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics