STMicroelectronics STM32L452RET6TR

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452RET6TR.

IHS

Datasheet221 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.79%

CAD Models

Download STMicroelectronics STM32L452RET6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L452RET6TR provided by its distributors.

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB
LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
1.71V~3.6V 80MHz 160KB Flash 512KB Brown-out Detect/Reset DMA PWM WDT Internal 52 1 1.71V 3.6V 80MHz CANbus I2C IrDA LINbus MMC QSPI SAI SD SPI UART USART USB A/D 16x12b D/A 1x12b 32bit ARM Cortex-M4 QFP SMD Adhesive Mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics