STMicroelectronics STM32L452RET3

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
$ 6.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452RET3.

IHS

Datasheet221 pages6 years ago

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.62%

CAD Models

Download STMicroelectronics STM32L452RET3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L452RET3 provided by its distributors.

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
Ciiva
MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMICROELECTRONICS - STM32L452RET3 - MCU, ARM CORTEX-M4, 80MHZ, LQFP-64
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
MCU 32-bit ARM Cortex-M4 80MHz 160KB Flash 512KB RAM LVD/Reset DMA PWM WDT 52-Pin CANbus I2C IrDA LINbus MMC QSPI SAI SD SPI UART USART USB A/D 16x12b D/A 1x12b 1.71V~3.6V QFP
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 160KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics