STMicroelectronics STM32L452RCI6

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452RCI6.

IHS

Datasheet221 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download STMicroelectronics STM32L452RCI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L452RCI6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, USB Device, DFSDM, -40°C to 85°C, UFBGA 5X5X0.6 64L P 0.5 MM, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA64
Mcu, Arm Cortex-M4, 80Mhz, Ufbga-64; |Stmicroelectronics STM32L452RCI6
STM32L4 MCU ARM Cortex-M4 64-Pin UFBGA ECOPACK2
IC MCU 32BIT 256KB FLASH 64UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5)
MCU, ARM CORTEX-M4, 80MHZ, UFBGA-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 160KB; No. of Pins: 64Pins; MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics