STMicroelectronics STM32L452CEU6

ARM Cortex-M4 STM32L4 MCU IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-UQFN (7x7)
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452CEU6.

IHS

Datasheet221 pages6 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-58.24%

CAD Models

Download STMicroelectronics STM32L452CEU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L452CEU6 provided by its distributors.

ARM Cortex-M4 STM32L4 MCU IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-UQFN (7x7)
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, DFSDM, -40°C to 85°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB
Mcu, Arm Cortex-M4, 80Mhz, Ufqfpn-48; |Stmicroelectronics STM32L452CEU6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQCC48
MCU 32-bit ARMCortex M4 RISC 512KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-48; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 160KB; No. of P
32bit ARM Cortex-M4 MCU, 80MHz, 160KB Flash, 512KB RAM, SMD, QFN-48, 7mm x 7mm x 550μm, 1.71V~3.6V, CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART, USART, USB, A/D 10x12b, D/A 1x12b, Brown-out Detect/Reset, PWM, DMA, WDT, Temp Sensor
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 512 / Data Memory Size KB = 512 / RAM Memory Size KB = 160 / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / ADC Channels = 10 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 38 / Number of Timers/Counters = 9 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics