STMicroelectronics STM32L452CCU6

STMicroelectronics STM32L4 MCU, ARM Cortex-M4, 48-Pin, UFQFPN, 1 CAN Channel
$ 4.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452CCU6.

IHS

Datasheet221 pages6 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-29.30%

CAD Models

Download STMicroelectronics STM32L452CCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L452CCU6 provided by its distributors.

STMicroelectronics STM32L4 MCU, ARM Cortex-M4, 48-Pin, UFQFPN, 1 CAN Channel
MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, USB Device, DFSDM, -40°C to 85°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
IC MCU 32BIT 256KB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
Mcu, Arm Cortex-M4, 80Mhz, Ufqfpn-48; |Stmicroelectronics STM32L452CCU6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQCC48
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-48; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 160KB; No. of Pins: 48Pins; MC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics