STMicroelectronics STM32L451RCT6

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM
$ 3.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L451RCT6.

ODG (Origin Data Global)

Datasheet207 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.79%

CAD Models

Download STMicroelectronics STM32L451RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L451RCT6 provided by its distributors.

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM
IC MCU 32BIT 256KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
STMicroelectronics STM32L4 MCU, ARM Cortex-M4, 64-Pin, LQFP, 1 CAN Ch
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 256 KB
Mcu, Arm Cortex-M4F, 80Mhz, Lqfp-64; |Stmicroelectronics STM32L451RCT6
ROHS3Compliant GULL WING QUAD Surface Mount Microcontroller -40C~85C TA 48MHz 10mm 160K x 8
MCU, ARM CORTEX-M4F, 80MHZ, LQFP-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 160KB; No. of Pins: 64Pins; MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics