STMicroelectronics STM32L451CCU3

MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
$ 4.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L451CCU3.

IHS

Datasheet207 pages6 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.33%

CAD Models

Download STMicroelectronics STM32L451CCU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L451CCU3 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM, -40°C to 125°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
STMICROELECTRONICS - STM32L451CCU3 - MCU, ARM CORTEX-M4, 80MHZ, QFN-48
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS
Mcu, Arm Cortex-M4, 80Mhz, Qfn-48 Rohs Compliant: Yes
MCU, ARM CORTEX-M4, 80MHZ, QFN-48; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 160KB; No. of Pins: 48Pins; MCU C
IC MCU 32BIT 256KB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
1.71V~3.6V 80MHz 160KB Flash 256KB LVD/Reset, DMA, PWM, WDT, Internal 38-Pin 1.71V 3.6V 80MHz CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART, USART A/D 10x12b, D/A 1x12b 32-bit ARM Cortex-M4 QFN SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics