STMicroelectronics STM32L433VCT6

MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 100-Pin LQFP ECOPACK2 Tray
$ 4.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L433VCT6.

ODG (Origin Data Global)

Datasheet225 pages8 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-94.86%

CAD Models

Download STMicroelectronics STM32L433VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L433VCT6 provided by its distributors.

MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 100-Pin LQFP ECOPACK2 Tray
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
STMicroelectronics STM32L4 MCU ARM Cortex-M4 100-Pin LQFP 1CAN
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
Mcu, Arm Cortex-M4, 80Mhz, Tqfp-100; |Stmicroelectronics STM32L433VCT6
STM32L Series 32 Bit 256 kB Flash 64 kB RAM 80 MHz Microcontroller - LQFP-100
Microcontrollers (MCU); STM32L433VCT6; STMICROELECTRONICS; 64 kB; 83; 3.6 V
MCU, ARM CORTEX-M4, 80MHZ, TQFP-100; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics