STMicroelectronics STM32L433RCT3

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
$ 4.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L433RCT3.

ODG (Origin Data Global)

Datasheet225 pages8 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-99.48%

CAD Models

Download STMicroelectronics STM32L433RCT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L433RCT3 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, LCD, USB, -40°C to 125°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
Microcontrollers (MCU); STM32L433RCT3; STMICROELECTRONICS; 64 kB; 52; 3.6 V
256KB 1.71V~3.6V ARM Cortex-M4 64KB 80MHz FLASH 52 LQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 64Pins; MCU C
MCU, 32-bit ARM Cortex-M4, 80MHz, 64KB Flash, 256KB RAM, Brown-out Detect/Reset, DMA, LCD, PWM, WDT, 52-Pin, CANbus, I2C, IrDA, LINbus, MMC, QSPI, SAI, SD, SPI, SWPMI, UART, USART, USB, A/D 16x12b, D/A 2x12b, LQFP-64, SMD, 10mm × 10mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics