STMicroelectronics STM32L433RCI6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L433RCI6.

ODG (Origin Data Global)

Datasheet225 pages8 years ago

HQonline

STMicroelectronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.00%

CAD Models

Download STMicroelectronics STM32L433RCI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L433RCI6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray
256KB 1.71V~3.6V ARM Cortex-M4 80MHz 52 BGA-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, Arm Cortex-M4, 80Mhz, Ufbga-64; |Stmicroelectronics STM32L433RCI6
STM32L Series 256 kB Flash 64 kB RAM 80 MHz SMT 32-Bit Microcontroller-UFBGA-64
ARM-M4 80MHz UFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 256KB FLASH 64UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5)
MCU, ARM CORTEX-M4, 80MHZ, UFBGA-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 64Pins; MCU
MCU, 32-bit ARM Cortex-M4, 80MHz, 64KB Flash, 256KB RAM, 52-Pin, UFBGA-64, SMD, 5mm × 5mm × 450μm, Brown-out Detect/Reset, DMA, LCD, PWM, WDT, CANbus, I2C, IrDA, LINbus, MMC, QSPI, SAI, SD, SPI, SWPMI, UART, USART, USB, A/D 16x12b, D/A 2x12b, 1.71V~3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics