STMicroelectronics STM32L433CCY6TR

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
$ 2.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L433CCY6TR.

ODG (Origin Data Global)

Datasheet225 pages8 years ago

STMicroelectronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.28%

CAD Models

Download STMicroelectronics STM32L433CCY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L433CCY6TR provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA49
MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 49-Pin WLCSP T/R
32-bit ARM Cortex-M4 MCU, 80MHz, 256KB Flash, LCD, USB, 39 I/O
MCU, ARM CORTEX-M4, 80MHZ, WLCSP-49; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 49Pins; MCU Case Style: WLCSP; No. of I/O's: 39I/O's; Embedded Interface Type: CAN, I2C, SAI, SPI, UART, USART, USB; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L4; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
1.71V~3.6V 80MHz 64KB FLASH 256KB Brown-out Detect/Reset,DMA,LCD,PWM,WDT inside 39 1 1.71V 3.6V 80MHz CANbus,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,SWPMI,UART,USART,USB A/D 10x12b,D/A 2x12b 32bit ARM® Cortex®-M4 UFBGA-49,WLCSP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L433CCY6-TR