STMicroelectronics STM32L433CBT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 128 Kbytes Flash, USB FS, LCD
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L433CBT6.

ODG (Origin Data Global)

Datasheet225 pages8 years ago

STMicroelectronics

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.59%

CAD Models

Download STMicroelectronics STM32L433CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L433CBT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 128 Kbytes Flash, USB FS, LCD
MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 48-Pin LQFP Tray
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-48; |Stmicroelectronics STM32L433CBT6
MCU 32-bit ARMCortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronics STM32L4Series microcontroller, ARM Cortex M4kernel, 48needle, LQFPencapsulation, 1CANpassageway
STM32L Series 128kB Flash 64 kB RAM 80MHz SMT 32-Bit Microcontroller -LQFP-48
MCU, ARM CORTEX-M4, 80MHZ, LQFP-48; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 64KB; No. of Pins: 48Pins; MCU C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics