STMicroelectronics STM32L432KCU6

MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 32-Pin QFN ECOPACK2 Tray
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L432KCU6.

IHS

Datasheet156 pages8 years ago

SHENGYU ELECTRONICS

STMicroelectronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-83.90%

CAD Models

Download STMicroelectronics STM32L432KCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L432KCU6 provided by its distributors.

MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 32-Pin QFN ECOPACK2 Tray
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, USB
STMicroelectronics STM32L4 MCU, ARM Cortex-M4 Core, 32-Pin QFN, 1 CAN Ch
Mcu, Arm Cortex-M4, 80Mhz, Ufqfpn-32; |Stmicroelectronics STM32L432KCU6
MCU 32-bit ARMCortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-32
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-32; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 32Pins; MCU
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 64 / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 10 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 9 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics