STMicroelectronics STM32L432KCU3

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
$ 3.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L432KCU3.

IHS

Datasheet156 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.13%

CAD Models

Download STMicroelectronics STM32L432KCU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L432KCU3 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, USB, UFQFPN 32 5x5x0.55, RoHS
STMicroelectronics SCT
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-32
IC MCU 32BIT 256KB FLSH 32UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5)
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-32; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pi
1.71V~3.6V 80MHz 64KB FLASH 256KB Brown-out Detect/Reset,DMA,PWM,WDT inside 26 1 1.71V 3.6V 80MHz CANbus,I2C,IrDA,LINbus,QSPI,SAI,SPI,SWPMI,UART,USART,USB A/D 10x12b,D/A 2x12b 32bit ARM® Cortex®-M4 UFQFPN-32 SMD mount 5mm*5mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics