STMicroelectronics STM32L431VCI6

MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 100-Pin UFBGA ECOPACK2 Tray
$ 4.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L431VCI6.

HQonline

Datasheet200 pages10 years ago

Inventory History

3 month trend:
-96.55%

CAD Models

Download STMicroelectronics STM32L431VCI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L431VCI6 provided by its distributors.

MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 100-Pin UFBGA ECOPACK2 Tray
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA100
IC MCU 32BIT 256KB FLSH 100UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
1.71V~3.6V 80MHz 64KB Flash 256KB Brown-out Detect/Reset DMA PWM WDT Internal 83-Pin 1-Ch 1.71V 3.6V 80MHz CANbus I2C IrDA LINbus MMC QSPI SAI SD SPI SWPMI UART USART A/D 16x12b D/A 2x12b 32bit ARM Cortex-M4 UFBGA-100 SMD 7mm×7mm×530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics