STMicroelectronics STM32L431CCT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L431CCT6.

SHENGYU ELECTRONICS

Datasheet200 pages10 years ago

STMicroelectronics SCT

Inventory History

3 month trend:
+192%

CAD Models

Download STMicroelectronics STM32L431CCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L431CCT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP48
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
MCU 32-bit ARMCortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-48
MCU 1.71V~3.6V 80MHz 64KB Flash 256KB RAM Brown-out Detect/Reset DMA PWM WDT 39-Pin 1-Ch CANbus I2C IrDA LINbus QSPI SAI SPI SWPMI UART USART A/D 10x12b D/A 2x12b 32-bit ARM Cortex-M4 LQFP-48 SMD 7mm x 7mm x 1.6mm
MCU, 32BIT, 80MHZ, LQFP-48; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 48Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics