STMicroelectronics STM32L422RBI6

MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray
$ 3.266
Production

Price and Stock

Inventory History

3 month trend:
-65.20%

CAD Models

Download STMicroelectronics STM32L422RBI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-06-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L422RBI6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of of Flash memory memory, USB, -40°C to 85°C, UFBGA 5X5X0.6 64L P 0.5 MM, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGRID ARRAY, ULTRA THIN PROFILE, FINE PITCH64
Mcu, 32Bit, 80Mhz, Ufbga-64; |Stmicroelectronics STM32L422RBI6
IC MCU 32BIT 128KB FLASH 64UFBGA
MCU, 32BIT, 80MHZ, UFBGA-64; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 40KB; No. of Pins: 64Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L422RBI6.