STMicroelectronics STM32L422KBT6

MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 32-Pin LQFP Tray
$ 3.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L422KBT6.

TME

Datasheet189 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-42.08%

CAD Models

Download STMicroelectronics STM32L422KBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-06-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L422KBT6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP32
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of of Flash memory memory, USB, -40°C to 85°C, LQFP 32 7x7x1.4, RoHS
STMicroelectronics SCT
STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - UFQFN-32
IC MCU 32BIT 128KB FLASH 32LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
1.71V~3.6V 80MHz 40KB FLASH 128KB Brown-out Detect/Reset,DMA,PWM,WDT inside 26 1 1.71V 3.6V 80MHz I2C,Infrared,IrDA,LINbus,Quad SPI,SPI,UART,USART,USB 32bit ARM® Cortex®-M4 LQFP-32 SMD mount
MCU, 32BIT, 80MHZ, LQFP-32; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 40KB; No. of Pins: 32Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L422KBT6.