STMicroelectronics STM32L412R8T6

MCU 32-bit ARM Cortex-M4 RISC 64KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L412R8T6.

TME

Datasheet198 pages3 years ago

Inventory History

3 month trend:
-96.33%

CAD Models

Download STMicroelectronics STM32L412R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L412R8T6 provided by its distributors.

MCU 32-bit ARM Cortex-M4 RISC 64KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 64 Kbytes of Flash memory, USB, -40°C to 85°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
MCU 32bit ARM Cortex-M4 80MHz 40KB Flash 64KB RAM 1.71V~3.6V 52-Pin LQFP-64 SMD Brown-out Detect/Reset DMA PWM WDT I2C Infrared IrDA LINbus Quad SPI SPI UART USART USB
MCU, 32BIT, 80MHZ; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 40KB; No. of Pins: 64Pins; MCU Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics