STMicroelectronics STM32L412KBU6

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory, USB
$ 2.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L412KBU6.

Future Electronics

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-22.77%

CAD Models

Download STMicroelectronics STM32L412KBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L412KBU6 provided by its distributors.

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory, USB
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 32-Pin UFQFPN EP Tray
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 128 KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, QCC32
STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - UFQFN-32
IC MCU 32BIT 128KB FLSH 32UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)
1.7V~3.6V, 80MHz, 40KB Flash, 128KB RAM, LVD/Reset, DMA, PWM, WDT, On-Chip Temp Sensor, 26 GPIO, 1 ADC 10x12b, ARM Cortex-M4, UFQFN-32(EP), Bracket Mount, SMD, 5mm × 5mm × 550μm
MCU, 32BIT, 80MHZ, QFN-32; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 40KB; No. of Pins: 32Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L412KBU6.