Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32L412CBT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP48
$ 2.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L412CBT6.

TME

Datasheet198 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-18.60%

CAD Models

Download STMicroelectronics STM32L412CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L412CBT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP48
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory, USB, -40°C to 85°C, LQFP 48 7x7x1.4, RoHS
STMicroelectronics SCT
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin LQFP Frame
STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - LQFP-48
IC MCU 32BIT 128KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
MCU, 32BIT, 80MHZ, LQFP-48; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 40KB; No. of Pins: 48Pins;
1.71V~3.6V 80MHz 40KB Flash 128KB Brown-out Detect/Reset DMA PWM WDT Internal 38-Pin 1-Ch 1.71V 3.6V 80MHz I2C Infrared IrDA LINbus Quad SPI SPI UART USART USB 32bit ARM Cortex-M4 LQFP-48 SMD 7mm × 7mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L412CBT6.