STMicroelectronics STM32L151R6T6

STM32L151R6T6, 32bit ARM Cortex M3 Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP
$ 3.696
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151R6T6.

IHS

Datasheet133 pages10 years ago

Upverter

Factory Futures

Augswan

Newark

CAD Models

Download STMicroelectronics STM32L151R6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L152R6T6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152R6T6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L051R6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L151R6T6 provided by its distributors.

STM32L151R6T6,32bit ARM Cortex M3 Microcontroller,32MHz,32 kB Flash,64-Pin LQFP
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 32 KB
STM32L Series 32 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
IC MCU 32BIT 32KB FLASH 64LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of Pi
1.8V~3.6V 32MHz 10KB FLASH 32KB Brown-out Detect/Reset,Cap Sense,DMA,I²S,POR,PWM,WDT inside 51 1 1.65V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 4 x 8 A/D 20x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount 10mm(Length)*10mm(width)
IC, MCU, 32 BIT, 128KB FLASH, 64 LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:32KB; EEPROM Memory Size:4KB; RAM Memory Size:10KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, DAC, DMA, RTC; No. of PWM Channels:4; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L151R6T6.