STMicroelectronics STM32L151CCT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151CCT7.

IHS

Datasheet135 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.01%

CAD Models

Download STMicroelectronics STM32L151CCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L151CCT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
MCU 32-Bit ARM Cortex-M3 RISC 256KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp, -40°C to 105°C, LQFP 48 7x7x1.4, RoHS
STMicroelectronics SCT
STMICROELECTRONICS - STM32L151CCT7 - MCU, ARM CORTEX-M3, 32MHZ, LQFP-48
32-bit ARM Cortex-M3 MCU, 256KB Flash, 32MHz, 37 I/O, PQFP-48
256KB 1.8V~3.6V ARM Cortex-M3 32KB 32MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 256KB FLASH 48LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
ARM Cortex-M3 MCU 32MHz 37-Pin QFP 1.8V~3.6V 32KB Flash 256KB RAM LVD/Reset DMA I2S POR PWM WDT I2C IrDA LINbus SPI UART USART USB 8x8 A/D 14x12b D/A 2x12b
MCU, ARM CORTEX-M3, 32MHZ, LQFP-48; Product Range: ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 48Pins; MCU C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics