STMicroelectronics STM32L082KBU6

Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, USB, AES
$ 3.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L082KBU6.

IHS

Datasheet132 pages4 years ago

ODG (Origin Data Global)

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+24.42%

CAD Models

Download STMicroelectronics STM32L082KBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L082KBU6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, USB, AES
MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 32-Pin UFQFPN Tube
STM32L Series 128 KB Flash 20 KB RAM 32 MHz 32-Bit Microcontroller - UFQFPN-32
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
IC MCU 32BIT 128KB FLASH 32QFPN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)
1.8V~3.6V 32MHz 20KB Flash 128KB MCU, LVD/Reset, DMA, I²S, LCD, POR, PWM, WDT, On-Chip Temp Sensor, 23-Pin, I2C, IrDA, LINbus, SPI, UART, USART, USB, 6x8 A/D 10-bit, 2x12b D/A, ARM Cortex-M0+, QFN SMD
MCU, 32BIT, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 32Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics