STMicroelectronics STM32L073VBT6

Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, USB, LCD
$ 3.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L073VBT6.

IHS

Datasheet163 pages4 years ago

HQonline

STMicroelectronics

Farnell

TME

Inventory History

3 month trend:
-87.92%

CAD Models

Download STMicroelectronics STM32L073VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L073VBT6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, USB, LCD
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 100-Pin LQFP Tray | IC MCU 32BIT 128KB FLASH 100LQFP
Microcontroller STM32L073VB; 32bit ARM CortexM0+; 32MHz; FLASH 128kB; SRAM 20kB; EEPROM 6kB; USB; DAC; COMP; 1.8-3.6V; -40+85deg.C; LQFP100
MCU 32bit ARM Cortex-M0+, 32MHz, 1.8V~3.6V, 20KB Flash, 128KB, LVD/Reset, DMA, I²S, LCD, POR, PWM, WDT, I2C, IrDA, LINbus, SPI, UART, USART, USB, 6x8 A/D, 16x12b D/A, 2x12b D/A, LQFP-100, 14mm × 14mm × 1.6mm
MCU, 32BIT, 32MHZ, LQFP-100; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 100Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics