STMicroelectronics STM32L071CBY6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA49
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071CBY6TR.

ODG (Origin Data Global)

Datasheet144 pages8 years ago

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.73%

CAD Models

Download STMicroelectronics STM32L071CBY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L071CBY6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA49
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 49-Pin WLCSP T/R
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, -40°C to 85°C, WLCSP 49L DIE 447 P 0.4 MM, RoHS
STMicroelectronics SCT
32bit ARM Cortex-M0+ MCU, 32MHz, 20KB Flash, 1.65V~3.6V, 37-Pin, SMD, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT, I2C, IrDA, SPI, UART, USART, 6x8 A/D
MCU, ARM CORTEX-M0+, 32MHZ, WLCSP-49; Product Range: ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 49Pins; MCU Case Style: WLCSP; No. of I/O's: 40I/O's; Embedded Interface Type: I2C, I2S, SPI, UART, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L0; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics