STMicroelectronics STM32L051R8T7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
$ 1.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051R8T7.

IHS

Datasheet133 pages7 years ago

ODG (Origin Data Global)

Upverter

Farnell

STMicroelectronics

Inventory History

3 month trend:
+0.09%

CAD Models

Download STMicroelectronics STM32L051R8T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L100R8T6A
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151R8T6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L052R8T6
Ultra-low-power 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM32L051R8T7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz
IC MCU 32BIT 64KB FLASH 64LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
ARM MCU, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-64
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics