STMicroelectronics STM32L031G6U6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN Tray
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031G6U6.

SHENGYU ELECTRONICS

Datasheet118 pages10 years ago

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
-87.34%

CAD Models

Download STMicroelectronics STM32L031G6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L031G6U6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN Tray
Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
32KB 8KB FLASH ARM-MSeries UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, Arm Cortex-M0+, 32Mhz, Ufqfpn-28; |Stmicroelectronics STM32L031G6U6
ACCESS LINE ULTRA-LOW-POWER 32-BIT MCU ARM RISC Microcontroller, 32-Bit, 32MHz, CMOS
STM32 Series 32 KB Flash 8 KB RAM 32 MHz SMT 32-Bit Microcontroller - UFQFPN-28
MCU, ARM CORTEX-M0+, 32MHZ, UFQFPN-28; Product Range: ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 28Pins; MC
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 21 / Number of Timers/Counters = 4 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 28 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 0.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics