STMicroelectronics STM32L031C4T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 48-Pin LQFP T/R
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031C4T6.

HQonline

Datasheet118 pages10 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-99.46%

CAD Models

Download STMicroelectronics STM32L031C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L031C4T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 48-Pin LQFP T/R
Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
STMicroelectronics STM32L0 MCU, ARM Cortex M0+ Core, 48-Pin, LQFP
32-bit ARM Cortex-M0+ MCU, 16KB Flash, 38 I/O, 25MHz, Industrial
STM32L Series 16 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 8KB; No. of Pins: 48Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics