STMicroelectronics STM32L011K4T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 32-Pin LQFP Tray
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011K4T6.

ODG (Origin Data Global)

Datasheet119 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.67%

CAD Models

Download STMicroelectronics STM32L011K4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L011K4T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 32-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
ACCESS LINE ULTRA-LOW-POWER ARM-BASED CORTEX-M0+ 32-BIT MCU RISC Microcontroller, 32-Bit, 32MHz, CMOS
Mcu, Arm Cortex-M0+, 32Mhz, Lqfp-32; |Stmicroelectronics STM32L011K4T6
MCU 32-bit ARMCortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
STM32L Series 16 KB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
1.65V~3.6V 32MHz 2KB Flash 16KB RAM BOD/DMA/POR/PWM/WDT 26 I/O 1 Core I2C IrDA SPI UART USART 512x8 A/D 10x12b 32-bit ARM Cortex-M0+ QFP SMD
MCU, ARM CORTEX-M0+, 32MHZ, LQFP-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics