STMicroelectronics STM32L011G4U6

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN Frame
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011G4U6.

ODG (Origin Data Global)

Datasheet119 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+82.93%

CAD Models

Download STMicroelectronics STM32L011G4U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L011G4U6 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN Frame
Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 16 KB, 2 KB, 28 Pins, UFQFPN
Mcu, Arm Cortex-M0+, 32Mhz, Ufqfpn-28; |Stmicroelectronics STM32L011G4U6
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 32MHz, CMOS, PQCHIP CARRIER, ULTRA THIN PROFILE28
STM32L011G4U Series 16 kB Flash 2 kB 32-Bit SMT Microcontroller - UFQFPN-28
MCU, ARM CORTEX-M0+, 32MHZ, UFQFPN-28; Product Range: ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MC
1.65V~3.6V 32MHz 2KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 24 1 1.65V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 512 x 8 A/D 10x12b 32bit ARM® Cortex®-M0+ UFQFPN-28 SMD mount 4mm*4mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics