STMicroelectronics STM32L011F3P6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 8kB Flash 20-Pin TSSOP Tray
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011F3P6.

ODG (Origin Data Global)

Datasheet119 pages9 years ago

STMicroelectronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-75.49%

CAD Models

Download STMicroelectronics STM32L011F3P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L011F3P6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 8kB Flash 20-Pin TSSOP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 8-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 32MHz, CMOS, PDSO20
STM32L Series 8 kB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20
MCU, ARM CORTEX-M0+, 32MHZ, TSSOP-20
MCU, ARM CORTEX-M0+, 32MHZ, TSSOP-20; Product Range: ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 20Pins; MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics