STMicroelectronics STM32L010R8T6

Ultra-low-power value line Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory and 32 MHz CPU
$ 1.485
Production

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32L010R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L010R8T6 provided by its distributors.

Ultra-low-power value line Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory and 32 MHz CPU
Ciiva
MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, PQFP64
ARM-M0 32MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 64 kB Flash 8 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
IC MCU 32BIT 64KB FLASH 64LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
1.8V~3.6V 32MHz 8KB Flash 64KB SRAM Brown-out Detect/Reset DMA POR PWM WDT Internal 51 1-Ch 1.8V 3.6V 32MHz I2C IrDA SPI UART USART 256x8 A/D 16x12b 32-bit ARM Cortex-M0+ LQFP-64 SMD
MCU, 32BIT, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 64Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics