STMicroelectronics STM32L010K8T6

MCU 32-Bit STM32L010K8 ARM Cortex M0 RISC 64KB Flash 1.8V to 3.6V 32-Pin LQFP Tray
$ 1.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L010K8T6.

element14 APAC

Datasheet92 pages7 years ago

TME

Inventory History

3 month trend:
-49.01%

CAD Models

Download STMicroelectronics STM32L010K8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-09-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L010K8T6 provided by its distributors.

MCU 32-Bit STM32L010K8 ARM Cortex M0 RISC 64KB Flash 1.8V to 3.6V 32-Pin LQFP Tray
Ultra-low-power value line Arm Cortex-M0+ MCU with 64-Kbytes of Flash memory, 32 MHz CPU, -40°C to 85°C, LQFP 32 7x7x1.4, RoHS
STMicroelectronics SCT
STMicroelectronics STM32L0 MCU, ARM Cortex-M0+, 32-Pin, LQFP-32 Package
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, PQFP64
MCU 32-bit ARMCortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STM32L Series 64 kB Flash 8 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
STMICROELECTRONICS - STM32L010K8T6 - ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bity, 32 MHz, 64 KB, 8 KB
MCU, 32BIT, 32MHZ, LQFP-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 32Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L010K8T6##